APEM A02ES-H Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP20, IP65

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 1 unit)*

€72.26

(exc. VAT)

€88.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
1 - 4€72.26
5 - 9€68.65
10 - 14€65.19
15 - 19€61.92
20 +€58.90

*price indicative

RS Stock No.:
137-0019
Mfr. Part No.:
A02ESH3B102IX0+PEA01+A01YL5
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Mount Type

Panel Mount

Product Type

Emergency Stop Push Button

Cutout Diameter

22mm

Contact Configuration

2 NC

Push Button Actuation

Twist Release

Illuminated

No

Series

A02ES-H

IP Rating

IP20, IP65

Colour

Red

Terminal Type

Screw

Contact Current

3A

Contact AC Voltage

250V ac

Contact DC Voltage

30V dc

Switch Configuration

1 NO/2 NC

Head Diameter

44mm

Hazardous Area Certification

No

Standards/Approvals

UL 508, EN 60547-5-1, EN 60947-5-5, CSA 22.2 No 14

Safety Contacts

2 NC

COO (Country of Origin):
GB
An emergency stop switch with exclusive “built-in-safety” design. Certified to the highest safety standards: UL 508, CSA 22.2, EN 60947-5-5 and EN 60547-5-1. For dia. 22 mm panel cut-out. Easy to mount and operate. Illuminated version available.

High security: no risk of accident in the assembly and maintenance phases

Push to lock, pull or twist to release

Current/voltage rating: AC-12, 3A 250VAC / DC-12, 2A 30VDC

Panel sealed to IP65Mechanical life: 250,000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy