APEM A02ES-I Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP65
- RS Stock No.:
- 137-0021
- Mfr. Part No.:
- A02ESI3B1021X0+PEA01+QH22L28RGC
- Manufacturer:
- APEM
Bulk discount available
Subtotal (1 pack of 1 unit)*
€71.75
(exc. VAT)
€88.25
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 - 4 | €71.75 |
| 5 - 9 | €68.96 |
| 10 - 14 | €66.43 |
| 15 - 19 | €64.06 |
| 20 + | €61.86 |
*price indicative
- RS Stock No.:
- 137-0021
- Mfr. Part No.:
- A02ESI3B1021X0+PEA01+QH22L28RGC
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2NC | |
| Push Button Actuation | Twist Release | |
| Voltage Rating | 24 V dc, 240V ac | |
| Series | A02ES-I | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Pole and Throw Configuration | DPST | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 2NC | ||
Push Button Actuation Twist Release | ||
Voltage Rating 24 V dc, 240V ac | ||
Series A02ES-I | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Pole and Throw Configuration DPST | ||
- COO (Country of Origin):
- GB
An ergonomic emergency stop switch certified to the highest safety standards: UL 508, CSA 22.2 and EN 60947-5-5. For dia. 22 mm panel cut-out. Easy to mount and operate. Illuminated version available.
High security: no risk of accident in the assembly and maintenance phases
Push to lock, pull or twist to release
Current/voltage rating: AC-12, 3A 250VAC / DC-12, 2A 30VDC
Panel sealed to IP65Mechanical life: 250,000 cycles
Push to lock, pull or twist to release
Current/voltage rating: AC-12, 3A 250VAC / DC-12, 2A 30VDC
Panel sealed to IP65Mechanical life: 250,000 cycles
Related links
- APEM A02ES-I Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- APEM A02ES-H Series Twist Release Emergency Stop Push Button 22mm Cutout IP20, IP65
- APEM A02ES-H Series Twist Release Emergency Stop Push Button 22mm Cutout IP20, IP65
- APEM A01ES Series Twist Release Emergency Stop Push Button 16mm Cutout IP65
- Idec YW Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Omron A22E Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Omron A22E Series Twist Release Illuminated Emergency Stop Push Button 22mm Cutout IP65
