ABB Smile 11 EAR Series Turn Release Illuminated Emergency Stop Push Button, Surface Mount, 32.2 mm Cutout, 2 NC, IP65
- RS Stock No.:
- 176-0053
- Mfr. Part No.:
- 2TLA030051R0100 Smile 11 EAR
- Manufacturer:
- ABB
Subtotal (1 unit)*
€112.68
(exc. VAT)
€138.60
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 16 November 2026
- Plus 24 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.68 |
*price indicative
- RS Stock No.:
- 176-0053
- Mfr. Part No.:
- 2TLA030051R0100 Smile 11 EAR
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Surface Mount | |
| Cutout Diameter | 32.2mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Turn Release | |
| Series | Smile 11 EAR | |
| Illuminated | Yes | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | M12 Connector | |
| Contact DC Voltage | 24V | |
| Depth | 52mm | |
| Length | 57mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, Toxic Substances Control Act - TSCA, RoHS, REACH Declaration, Conflict Minerals Reporting Template (CMRT)) | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Emergency Stop Push Button | ||
Mount Type Surface Mount | ||
Cutout Diameter 32.2mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Turn Release | ||
Series Smile 11 EAR | ||
Illuminated Yes | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type M12 Connector | ||
Contact DC Voltage 24V | ||
Depth 52mm | ||
Length 57mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, Toxic Substances Control Act - TSCA, RoHS, REACH Declaration, Conflict Minerals Reporting Template (CMRT)) | ||
Width 40mm | ||
ABB Smile 11 EAR Series Emergency Stop Push Button, Red, 24V Contact DC Voltage - 2TLA030051R0100 Smile 11 EAR
This emergency stop push button is a compact, surface-mounted safety device designed to provide Rapid mechanical interruption of machinery circuits in industrial control environments. It combines a conspicuous red actuator with an illuminated centre to aid visibility during fault conditions, and is intended for use where straightforward manual shutdown and easy reset are required. The control Interface connects via an industry-standard M12 Terminal and is suitable for installations that prefer a surface-mount arrangement.
Features and Benefits:
• IP65-rated enclosure keeps internal contacts protected from dust and water ingress
• Two normally closed contacts provide positive circuit break functionality
• 24V DC contact rating supports low-voltage control systems
• Turn-release actuation enables secure latch and intentional reset action
• Illuminated actuator improves visibility during low-light operations
• M12 connector simplifies wiring and reduces installation time
• Two normally closed contacts provide positive circuit break functionality
• 24V DC contact rating supports low-voltage control systems
• Turn-release actuation enables secure latch and intentional reset action
• Illuminated actuator improves visibility during low-light operations
• M12 connector simplifies wiring and reduces installation time
Applications
• Suitable for machine-guard emergency cut-off in manufacturing cells
• Ideal for conveyor line shut-down in automated assembly
• Used for safety interlock on electrical control panels
• Can be used for stop control in robotic workstations
• Suitable for retrofit of existing surface-mount control stations
• Ideal for conveyor line shut-down in automated assembly
• Used for safety interlock on electrical control panels
• Can be used for stop control in robotic workstations
• Suitable for retrofit of existing surface-mount control stations
What mounting style does it require and how does that affect installation?
It is designed for surface mounting which allows attachment directly to panels or enclosures without requiring through-panel hardware.
How does the turn-release mechanism influence operator interaction?
The turn-release requires a deliberate rotary action to release the actuator, preventing accidental resets after an emergency stop.
What connector type is provided for signal termination?
An M12 Terminal is used, allowing compatibility with common circular connector cabling and facilitating quick connection and disconnection.
Is this device certified for hazardous-area use?
It is not certified for hazardous areas, so it should not be specified where hazardous-area certification is required.
What standards-related environmental information accompanies the product?
The device's material and supply chain declarations include RoHS and REACH-related statements and relevant reporting templates.
Related links
- ABB Smile 11 EAR Tina Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout
- ABB Smile 12 EA Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Smile 12 EA Tina Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Smile 11 EC Tina Series Turn Release Illuminated Emergency Stop Push Button 2 NO/2 NC, IP65
- ABB Smile 11 RA Series Twist Release Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Smile 11 RB Series Reset Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Smile Series Turn Release Emergency Stop Push Button 32 mm Cutout IP65
- ABB Smile 12 RG Series Reset Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65