ABB Smile 11 RB Series Reset Illuminated Emergency Stop Push Button, Panel Mount, 32.2 mm Cutout, 1 NO, IP65
- RS Stock No.:
- 176-0063
- Mfr. Part No.:
- 2TLA030053R0100 Smile 11 RB
- Manufacturer:
- ABB
Subtotal (1 unit)*
€95.93
(exc. VAT)
€117.99
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.93 |
*price indicative
- RS Stock No.:
- 176-0063
- Mfr. Part No.:
- 2TLA030053R0100 Smile 11 RB
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 32.2mm | |
| Contact Configuration | 1 NO | |
| Push Button Actuation | Reset | |
| Series | Smile 11 RB | |
| Illuminated | Yes | |
| IP Rating | IP65 | |
| Terminal Type | 5-Pin M12 Male | |
| Depth | 52mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Toxic Substances Control Act - TSCA, Conflict Minerals Reporting Template (CMRT)), CSA, REACH Declaration, RoHS | |
| Length | 36mm | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 32.2mm | ||
Contact Configuration 1 NO | ||
Push Button Actuation Reset | ||
Series Smile 11 RB | ||
Illuminated Yes | ||
IP Rating IP65 | ||
Terminal Type 5-Pin M12 Male | ||
Depth 52mm | ||
Hazardous Area Certification No | ||
Standards/Approvals Toxic Substances Control Act - TSCA, Conflict Minerals Reporting Template (CMRT)), CSA, REACH Declaration, RoHS | ||
Length 36mm | ||
Width 40mm | ||
ABB Smile 11 RB Series Emergency Stop Push Button, 32.2mm Cut-out Diameter, Panel Mount - 2TLA030053R0100 Smile 11 RB
This emergency stop push button provides a compact, panel-mounted means to interrupt machinery and processes in industrial control environments. It features an illuminated actuator designed for straightforward manual operation and a reset actuation method to clear trips. The unit is suitable for use on control panels where ingress protection and standardised Terminal connection are required.
Features and Benefits:
• 1NO contact offers a clear single-circuit stop function
• IP65 rating protects against dust and low-pressure water jets
• Illuminated actuator improves visibility in low-light conditions
• Reset push button allows deliberate restart after stop
• 5-pin M12 male Terminal enables quick, standardised connection
• Standards include RoHS and REACH for materials declaration
• IP65 rating protects against dust and low-pressure water jets
• Illuminated actuator improves visibility in low-light conditions
• Reset push button allows deliberate restart after stop
• 5-pin M12 male Terminal enables quick, standardised connection
• Standards include RoHS and REACH for materials declaration
Applications
• Suitable for factory automation control panels requiring panel-mount e-stops
• Ideal for machinery stations where visible emergency indication is needed
• Used with control cabinets needing standard M12 interfacing
• Can be used for safety stations where reset actuation is required
• Ideal for machinery stations where visible emergency indication is needed
• Used with control cabinets needing standard M12 interfacing
• Can be used for safety stations where reset actuation is required
What panel cutout size is required for installation?
The device is designed for a 32.2mm cutout to secure the actuator in the panel.
How deep should the enclosure be to fit the unit?
Allow for a depth of 36mm behind the panel to accommodate the body.
Does this unit have hazardous-area certification?
It is not certified for hazardous-area use and should not be installed in classified atmospheres.
What approvals and material declarations are applicable?
The unit conforms to CSA standards and includes RoHS and REACH declarations along with TSCA and CMRT-related documentation.
Related links
- ABB Smile 12 RG Series Reset Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Smile 12 RF Series Reset Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Smile 11 RA Series Twist Release Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Smile 11 EAR Tina Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout
- ABB Smile 11 EAR Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Smile 12 EA Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Smile 12 EA Tina Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Smile 11 EA Series Illuminated Emergency Stop Push Button 2 x NC IP69K