RS Better World

Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, SPDT, IP67, IP66,

Subtotal (1 unit)*

€49.39

(exc. VAT)

€60.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.39

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
180-9498
Mfr. Part No.:
3SU1100-1HB20-1FG0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Emergency Stop Push Button

Mount Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

SPDT

Push Button Actuation

Twist Release

Housing Material

Plastic

Illuminated

No

Series

SIRIUS ACT 3SU11

IP Rating

IP67, IP66, IP69, IP69K

Colour

Red

Terminal Type

Screw

Contact AC Voltage

500V ac

Contact Current

10A

Head Style

Mushroom

Contact DC Voltage

500V dc

Number of Auxiliary Contacts

2

Depth

117mm

Switch Configuration

1 NO/1 NC

Head Diameter

40mm

Hazardous Area Certification

No

Standards/Approvals

IEC 60068-2-27, EN 61373, IEC 61508, IEC 61346-2, IEC 60721, EN ISO 13850

Better World Claim

Extended Product Life, Low Carbon Manufacture

Width

75mm

Better World Product

Yes

Push Button Material

Plastic

Safety Contacts

1 NC

COO (Country of Origin):
DE
EMERGENCY STOP mushroom pushbutton, 22 mm, round, plastic, red, 40 mm, positive latching, rotate-to-unlatch, with yellow backing plate, inscription: EMERGENCY STOP, with holder, 1 NO+1 NC, screw terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy