Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, SPDT, IP66, IP67,
- RS Stock No.:
- 193-3763
- Mfr. Part No.:
- 3SU1150-1HA20-3FH0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€51.77
(exc. VAT)
€63.68
(inc. VAT)
- Ready to ship from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | €51.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-3763
- Mfr. Part No.:
- 3SU1150-1HA20-3FH0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | SPDT | |
| Push Button Actuation | Pull Release | |
| Housing Material | Metal | |
| Series | SIRIUS ACT 3SU11 | |
| Illuminated | No | |
| IP Rating | IP66, IP67, IP69 | |
| Colour | Red | |
| Terminal Type | Spring Terminal | |
| Contact Current | 10A | |
| Number of Auxiliary Contacts | 2 | |
| Head Style | Mushroom Shaped | |
| Contact DC Voltage | 500V dc | |
| Contact AC Voltage | 500V ac | |
| Depth | 70.6mm | |
| Switch Configuration | 1 NO/1 NC | |
| Length | 40mm | |
| Head Diameter | 40mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60068-2-6, IEC 60068-2-27, IEC 61508, IEC 81346-2, EN ISO 13850, SN 31920 | |
| Width | 30mm | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration SPDT | ||
Push Button Actuation Pull Release | ||
Housing Material Metal | ||
Series SIRIUS ACT 3SU11 | ||
Illuminated No | ||
IP Rating IP66, IP67, IP69 | ||
Colour Red | ||
Terminal Type Spring Terminal | ||
Contact Current 10A | ||
Number of Auxiliary Contacts 2 | ||
Head Style Mushroom Shaped | ||
Contact DC Voltage 500V dc | ||
Contact AC Voltage 500V ac | ||
Depth 70.6mm | ||
Switch Configuration 1 NO/1 NC | ||
Length 40mm | ||
Head Diameter 40mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60068-2-6, IEC 60068-2-27, IEC 61508, IEC 81346-2, EN ISO 13850, SN 31920 | ||
Width 30mm | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP66
- Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP66
- Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69
- Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69
- Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69K
- Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP67
- Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP66
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66
