Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button, Surface Mount, 22 mm Cutout, SPDT, IP69, IP67,
- RS Stock No.:
- 193-4751
- Distrelec Article No.:
- 302-15-401
- Mfr. Part No.:
- 3SU1851-0NB10-4GC2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€326.65
(exc. VAT)
€401.78
(inc. VAT)
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €326.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-4751
- Distrelec Article No.:
- 302-15-401
- Mfr. Part No.:
- 3SU1851-0NB10-4GC2
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mount Type | Surface Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | SPDT | |
| Housing Material | Metal | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | SIRIUS ACT 3SU18 | |
| IP Rating | IP69, IP67, IP66 | |
| Colour | Red | |
| Terminal Type | Spring Terminal | |
| Contact AC Voltage | 500V ac | |
| Contact DC Voltage | 500V dc | |
| Head Style | Mushroom | |
| Contact Current | 10A | |
| Number of Auxiliary Contacts | 2 | |
| Depth | 112.5mm | |
| Switch Configuration | 2 NC | |
| Head Diameter | 40mm | |
| Standards/Approvals | ISO 13850, IEC 81346-2, IEC 60068-2-27, IEC 60068-2-6 | |
| Hazardous Area Certification | No | |
| Length | 105.4mm | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Width | 85mm | |
| Better World Product | Yes | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mount Type Surface Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration SPDT | ||
Housing Material Metal | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series SIRIUS ACT 3SU18 | ||
IP Rating IP69, IP67, IP66 | ||
Colour Red | ||
Terminal Type Spring Terminal | ||
Contact AC Voltage 500V ac | ||
Contact DC Voltage 500V dc | ||
Head Style Mushroom | ||
Contact Current 10A | ||
Number of Auxiliary Contacts 2 | ||
Depth 112.5mm | ||
Switch Configuration 2 NC | ||
Head Diameter 40mm | ||
Standards/Approvals ISO 13850, IEC 81346-2, IEC 60068-2-27, IEC 60068-2-6 | ||
Hazardous Area Certification No | ||
Length 105.4mm | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Width 85mm | ||
Better World Product Yes | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66
- Siemens SIRIUS ACT 3SU18 Series Emergency Stop Push Button 1 NC IP67 IP69K
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67,
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button SPDT IP67, IP69
