Schneider Electric Harmony Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NO/1 NC, IP66,
- RS Stock No.:
- 221-1862
- Mfr. Part No.:
- XB4BS8445EX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€104.14
(exc. VAT)
€128.09
(inc. VAT)
- 6 unit(s) shipping from 09 December 2026
- Plus 19 unit(s) shipping from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €104.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-1862
- Mfr. Part No.:
- XB4BS8445EX
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zamak (Fixing Collar), Chromium plated metal (Bezel material) | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | Harmony | |
| IP Rating | IP66, IP67, IP69K | |
| Colour | Red | |
| Terminal Type | Screw Clamp | |
| Contact DC Voltage | 600V dc | |
| Head Style | Mushroom | |
| Contact AC Voltage | 600V ac | |
| Contact Current | 3A | |
| Depth | 43mm | |
| Standards/Approvals | etc, EN 60079-31:2009, EN 60079-0:2009, EN/IEC 60947-5-1 | |
| Head Diameter | 40mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Safety Contacts | Yes (Positive Opening) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zamak (Fixing Collar), Chromium plated metal (Bezel material) | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series Harmony | ||
IP Rating IP66, IP67, IP69K | ||
Colour Red | ||
Terminal Type Screw Clamp | ||
Contact DC Voltage 600V dc | ||
Head Style Mushroom | ||
Contact AC Voltage 600V ac | ||
Contact Current 3A | ||
Depth 43mm | ||
Standards/Approvals etc, EN 60079-31:2009, EN 60079-0:2009, EN/IEC 60947-5-1 | ||
Head Diameter 40mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Safety Contacts Yes (Positive Opening) | ||
- COO (Country of Origin):
- FR
Schneider Electric ZB4 Series Emergency Stop Push Button, 22mm Cutout Diameter, 1NO/1NC Contact Configuration - XB4BS8445EX
Features & Benefits
• Twist release mechanism ensures safe operation in emergencies
• Mushroom button design allows Rapid activation under duress
• Supply current of 3 for efficient operational performance
• 240 voltage rating supports versatile industrial applications
Applications
• Ideal for assembly lines requiring immediate shutdown operations
• Suitable for automation systems where user safety is paramount
• Effective in environments exposed to moisture and dust
• Employed in numerous machinery where quick access to emergency stop is Crucial
What is the significance of the twist release feature?
How does the IP rating enhance its usability in different environments?
What types of control systems are compatible with this push button?
Can it be integrated into existing control panels easily?
Related links
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65, IP20
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67, IP66
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69K, IP66
- Schneider Electric Harmony XB5 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66,
