Schneider Electric Harmony Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP67, IP66,
- RS Stock No.:
- 123-8167
- Distrelec Article No.:
- 302-15-565
- Mfr. Part No.:
- XB5AS8444
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€44.78
(exc. VAT)
€55.08
(inc. VAT)
- 9 unit(s) ready to ship
- Plus 450 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €44.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 123-8167
- Distrelec Article No.:
- 302-15-565
- Mfr. Part No.:
- XB5AS8444
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Twist Release | |
| Housing Material | Plastic | |
| Illuminated | No | |
| Series | Harmony | |
| IP Rating | IP67, IP66, IP69K, IP69 | |
| Colour | Red | |
| Depth | 82mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Head Diameter | 40mm | |
| Better World Product | Yes | |
| Width | 40mm | |
| Better World Claim | Repairable by the End User | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Twist Release | ||
Housing Material Plastic | ||
Illuminated No | ||
Series Harmony | ||
IP Rating IP67, IP66, IP69K, IP69 | ||
Colour Red | ||
Depth 82mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Head Diameter 40mm | ||
Better World Product Yes | ||
Width 40mm | ||
Better World Claim Repairable by the End User | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- CZ
Schneider Electric XB5 Series Emergency Stop Push Button, 22mm Cutout Diameter, 600V AC/DC Voltage Rating - XB5AS8444
Features & Benefits
Applications
How does the twist release mechanism enhance safety in operations?
What are the environmental protections offered by this product?
What type of terminals does it have for connections?
What is the electrical durability rating associated with this model?
What are the dimensions of the emergency stop push button?
Related links
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67, IP66
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66,
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69K, IP66
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65, IP20
