EAO 61 Series Series Maintained Emergency Stop Push Button, 16mm Cutout

Bulk discount available

Subtotal (1 unit)*

€49.56

(exc. VAT)

€60.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€49.56
10 - 99€47.08
100 +€42.13

*price indicative

RS Stock No.:
223-7975
Distrelec Article No.:
135-55-349
Mfr. Part No.:
61-3440.4/1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Cutout Diameter

16mm

Push Button Actuation

Maintained

Series

61 Series

Push Button Shape

Round

COO (Country of Origin):
CH

EAO Push Button Head, Maintained Switch Action, 27mm Front Diameter - 61 Series - 61-3440.4/1


Looking for an easy way to control emergency stop functions? Choose this push button head from EAO. As it's a maintained type, it will keep your machine off once you've pressed it for optimal safety. The bright red colour makes it easy to identify so you can react quickly in the event of an emergency. The twist-to-unlock function helps to prevent accidental actuation to maintain safety in your work environment.

Features & Benefits


• Arrows indicate twisting direction for ease of use
• Large mushroom-shaped head is easy to grab hold of for simple activation
• IP65 rating means it's dust-tight and protected against low-pressure water jets

Applications


• Manufacturing facilities
• Industrial equipment
• HVAC systems
• Public transportation

How much space will this push button head take up?


This push button head has a compact front diameter of just 27mm, so it will take up only minimal space on your panel.

Does this push button head light up?


No, this push button head is non-illuminated, so it's best suited to brightly lit facilities or daytime operations.

Related links