ABB Compact Series Twist Release Emergency Stop Push Button, Panel Mount, 2 NC, IP66, IP67, IP69K
- RS Stock No.:
- 225-5897
- Distrelec Article No.:
- 304-10-095
- Mfr. Part No.:
- 1SFA619500R1051 CE3T-10R-02
- Manufacturer:
- ABB
Subtotal (1 unit)*
€27.06
(exc. VAT)
€33.28
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.06 |
*price indicative
- RS Stock No.:
- 225-5897
- Distrelec Article No.:
- 304-10-095
- Mfr. Part No.:
- 1SFA619500R1051 CE3T-10R-02
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Twist Release | |
| Housing Material | Black Plastic | |
| Series | Compact | |
| Illuminated | No | |
| IP Rating | IP66, IP67, IP69K | |
| Colour | Red | |
| Terminal Type | Screw Clamp | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 125V dc | |
| Number of Auxiliary Contacts | 2 | |
| Head Style | Mushroom | |
| Contact Current | 1A | |
| Depth | 73mm | |
| Switch Configuration | Maintained | |
| Standards/Approvals | No | |
| Length | 100mm | |
| Head Diameter | 30mm | |
| Hazardous Area Certification | No | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Contact Configuration 2 NC | ||
Push Button Actuation Twist Release | ||
Housing Material Black Plastic | ||
Series Compact | ||
Illuminated No | ||
IP Rating IP66, IP67, IP69K | ||
Colour Red | ||
Terminal Type Screw Clamp | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 125V dc | ||
Number of Auxiliary Contacts 2 | ||
Head Style Mushroom | ||
Contact Current 1A | ||
Depth 73mm | ||
Switch Configuration Maintained | ||
Standards/Approvals No | ||
Length 100mm | ||
Head Diameter 30mm | ||
Hazardous Area Certification No | ||
Width 30mm | ||
- COO (Country of Origin):
- CN
ABB Compact Series Emergency Stop Push-Button, 2NC Configuration, Panel Mount - 1SFA619500R1051 CE3T-10R-02
This emergency stop push-button is a crucial component for ensuring safety in various industrial settings. Designed by ABB, it features a twist release push-button actuation, making it easy to operate during emergency situations. With a compact design and a vibrant red colour, it stands out for quick identification. The 2NC contact configuration adds an extra layer of safety.
Features & Benefits
• Twist release push-button for quick and efficient emergency response
• Panel mount installation for easy integration into control panels
• Compact design for space-saving solutions
• Non-illuminated for clear indication during emergencies
• 2NC contact configuration for enhanced safety measures
• Red colour for easy identification in high-stress situations
Applications
• Ideal for use in manufacturing facilities
• Suitable for equipment with critical emergency stop requirements
Can it be easily integrated into existing control panels?
Yes, this emergency stop push-button is designed for panel mount installation, making it easy to integrate into control panels.
Will it provide clear indication during emergencies?
Yes, the non-illuminated design ensures clear visibility even in high-stress situations.
Is This push-button suitable for equipment with critical emergency stop requirements?
Yes, the 2NC contact configuration and twist release actuation make it ideal for equipment that requires reliable emergency stop functionality.
Related links
- ABB Compact Series Twist Release Emergency Stop Push Button 1 NC IP67, IP69K
- ABB Compact Series Key Release Emergency Stop Push Button 22.5 mm Cutout IP20 IP67, IP69K
- ABB Compact Series Pull Release Emergency Stop Push Button 2 NC IP69K IP67
- ABB CE4T Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP66 IP69K
- ABB 1SFA Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP69K IP67
- ABB Compact Series Pull Release Emergency Stop Push Button 22.5 mm Cutout IP20 IP67, IP69K
- EAO 61 Compact Series Twist Release Emergency Stop Push Button 16 mm Cutout IP67, IP69K
- EAO 61 Compact Series Twist Release Emergency Stop Push Button 16 mm Cutout IP67, IP69K