Banner Twist Release Emergency Stop Push Button, Surface Mount, 2 NC
- RS Stock No.:
- 232-5263
- Mfr. Part No.:
- SSA-EB1P-02ED1Q4
- Manufacturer:
- Banner
Subtotal (1 unit)*
€189.18
(exc. VAT)
€232.69
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.18 |
*price indicative
- RS Stock No.:
- 232-5263
- Mfr. Part No.:
- SSA-EB1P-02ED1Q4
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Surface Mount | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Head Style | Square | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Safety Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Emergency Stop Push Button | ||
Mount Type Surface Mount | ||
Contact Configuration 2 NC | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Head Style Square | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Safety Contacts 2 | ||
The Banner emergency stop push button has rugged design, easy installation with no assembly or individual wiring required. "Safe Break Action ensures N.C. contacts will open if the contact block is separated from the actuator. This model designed to interface with Safety BUS nodes/gateways.
Contact rating 2 A @ 24 V dc
Contact quantity 2 NC
Related links
- Banner Twist Release Emergency Stop Push Button 1 NO/1 NC
- Banner Twist Release Emergency Stop Push Button 1 NC
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 30 mm Cutout IP67, IP65
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 30 mm Cutout IP67, IP69
- Banner SSA-EB.. Series Twist Release Emergency Stop Push Button 30 mm Cutout IP69, IP65
- Banner SSA-EB Series Pull/Twist to Release Emergency Stop Push Button 14.5 mm Cutout, DPST
