Banner Twist Release Emergency Stop Push Button, Surface Mount, 30mm Cutout, 2NC + 2NO
- RS Stock No.:
- 232-5267
- Mfr. Part No.:
- SSA-EB1P-22ED1Q8
- Manufacturer:
- Banner
Subtotal (1 unit)*
€209.41
(exc. VAT)
€257.57
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.41 |
*price indicative
- RS Stock No.:
- 232-5267
- Mfr. Part No.:
- SSA-EB1P-22ED1Q8
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Mounting Type | Surface Mount | |
| Cutout Diameter | 30mm | |
| Contact Configuration | 2NC + 2NO | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Auxiliary Contacts | 2 | |
| Safety Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Mounting Type Surface Mount | ||
Cutout Diameter 30mm | ||
Contact Configuration 2NC + 2NO | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Auxiliary Contacts 2 | ||
Safety Contacts 2 | ||
- COO (Country of Origin):
- JP
The Banner emergency stop push button has rugged design, easy installation with no assembly or individual wiring required. "Safe Break Action ensures N.C. contacts will open if the contact block is separated from the actuator. This model designed to interface with Safety BUS nodes/gateways.
Contact rating 2 A @ 24 V dc
Contact quantity 2 NC, 2 NO
Contact quantity 2 NC, 2 NO
Related links
- Banner Twist Release Emergency Stop Push Button 30mm Cutout
- Banner Twist Release Emergency Stop Push Button 2NC
- Banner Twist Release Emergency Stop Push Button 1 NO + 1 NC
- Banner SSA-EB Series Pull/Twist to Release Panel Mount
- Banner SSA-EB Series Push to Shut Off Flush Mount 2 NC And 1
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 2NO + 2NC, IP65
- Banner SSA-EB1 Series Pull to Release Emergency Stop Push Button 30mm Cutout IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 80mm Cutout IP65
