Banner SSA-EB Series Twist Release Emergency Stop Push Button, Panel Mount, 30 mm Cutout, IP69, IP67, IP65
- RS Stock No.:
- 232-5264
- Mfr. Part No.:
- SSA-EB1P-11ECQ4
- Manufacturer:
- Banner
Subtotal (1 unit)*
€204.32
(exc. VAT)
€251.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.32 |
*price indicative
- RS Stock No.:
- 232-5264
- Mfr. Part No.:
- SSA-EB1P-11ECQ4
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 30mm | |
| Push Button Actuation | Twist Release | |
| Housing Material | Polyamide, Polycarbonate | |
| Series | SSA-EB | |
| Illuminated | No | |
| IP Rating | IP69, IP67, IP65 | |
| Terminal Type | 8-Pin M12 | |
| Number of Auxiliary Contacts | 1 | |
| Head Style | Mushroom Shaped | |
| Contact Current | 3A | |
| Switch Configuration | Latch | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60204-1, ANSI NFPA79, ANSI B11.19 | |
| Head Diameter | 60mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 30mm | ||
Push Button Actuation Twist Release | ||
Housing Material Polyamide, Polycarbonate | ||
Series SSA-EB | ||
Illuminated No | ||
IP Rating IP69, IP67, IP65 | ||
Terminal Type 8-Pin M12 | ||
Number of Auxiliary Contacts 1 | ||
Head Style Mushroom Shaped | ||
Contact Current 3A | ||
Switch Configuration Latch | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60204-1, ANSI NFPA79, ANSI B11.19 | ||
Head Diameter 60mm | ||
- COO (Country of Origin):
- US
The Banner emergency stop push button has rugged design, easy installation with no assembly or individual wiring required. "Safe Break Action ensures N.C. contacts will open if the contact block is separated from the actuator. FDA-grade silicone cover withstands high pressure, high temperature washdown, and increases the product rating to IEC IP69; the cover is ECOLAB® certified to withstand aggressive cleaning procedures with chemicals used in the food processing industry.
Contact rating 2 A @ 30 V dc
Contact quantity 1 NC, 1 NO
Related links
- Banner SSA-EB.. Series Twist Release Emergency Stop Push Button 30 mm Cutout IP69, IP65
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 30 mm Cutout IP67, IP69
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 30 mm Cutout IP65 IP67
- Banner SSA-EB Series Emergency Stop Push Button 30.5 mm Cutout DPST, IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button NC, IP65
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 1 NC, IP65
