APEM ES Series Series Emergency Stop Push Button, Panel Mount, 22.2mm Cutout, 2NC, IP65
- RS Stock No.:
- 283-5855
- Distrelec Article No.:
- 300-23-797
- Mfr. Part No.:
- ES1S41653
- Manufacturer:
- APEM
Subtotal (1 unit)*
€217.99
(exc. VAT)
€268.13
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.99 |
*price indicative
- RS Stock No.:
- 283-5855
- Distrelec Article No.:
- 300-23-797
- Mfr. Part No.:
- ES1S41653
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22.2mm | |
| Contact Configuration | 2NC | |
| Illuminated | No | |
| Series | ES Series | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22.2mm | ||
Contact Configuration 2NC | ||
Illuminated No | ||
Series ES Series | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- FR
The heavy-duty emergency stop switch from the ES series is designed for reliability and durability in critical situations. With a rugged construction and distinctive features, this switch is a must-have for any industrial setting.
3-pole configuration for added versatility
100,000 cycle mechanical life for long-lasting performance
Locked/unlocked status indicator for clear operation status
IP65 sealing for protection against dust and water
Complies with EN 60947-5-1 standards for safety
Push-pull ON-ON electrical function for easy operation
Lower behind-panel depth for space-saving installation
Aluminium actuator with red anodised finish for durability
Operating temperature range of -40°C to +85°C for versatile use
100,000 cycle mechanical life for long-lasting performance
Locked/unlocked status indicator for clear operation status
IP65 sealing for protection against dust and water
Complies with EN 60947-5-1 standards for safety
Push-pull ON-ON electrical function for easy operation
Lower behind-panel depth for space-saving installation
Aluminium actuator with red anodised finish for durability
Operating temperature range of -40°C to +85°C for versatile use
Related links
- APEM ES Series Emergency Stop Push Button 2 NC (double pole only) IP67, IP69K
- Idec X6 Series Latching Emergency Stop Push Button 16.2mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22.5mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22mm Cutout IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22.5mm Cutout IP65
- Idec XA Series Twist Release Illuminated Emergency Stop Push Button 16mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22mm Cutout IP65, IP67