Idec X6 Series Latching Emergency Stop Push Button, Panel Mount, 16.2mm Cutout, 2NC, IP65
- RS Stock No.:
- 282-1472
- Distrelec Article No.:
- 301-02-500
- Mfr. Part No.:
- AB6E-3BV02PRM
- Manufacturer:
- Idec
Subtotal (1 unit)*
€19.21
(exc. VAT)
€23.63
(inc. VAT)
Temporarily out of stock
- 278 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.21 |
*price indicative
- RS Stock No.:
- 282-1472
- Distrelec Article No.:
- 301-02-500
- Mfr. Part No.:
- AB6E-3BV02PRM
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 16.2mm | |
| Contact Configuration | 2NC | |
| Push Button Actuation | Latching | |
| Series | X6 | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mounting Type Panel Mount | ||
Cutout Diameter 16.2mm | ||
Contact Configuration 2NC | ||
Push Button Actuation Latching | ||
Series X6 | ||
Illuminated No | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- JP
The Idec Emergency Stop Switch features a contact configuration of 2 normally closed contacts, providing redundancy for safety critical applications. It is designed with a round button actuator for easy operation in emergency situations and operates with a latching function. The contact current rating is 5A, and the contact voltage rating is 250V.
RoHS compliant
Can be reset either by pulling or turning
Third generation reverse energy structure
Can be reset either by pulling or turning
Third generation reverse energy structure
Related links
- Idec X6 Series Emergency Stop Switch Panel Mount 2NC IP65
- Idec X6 Series Twist Release Emergency Stop Push Button 16mm Cutout IP65
- Idec X6 Series Twist Release Emergency Stop Push Button 16mm Cutout IP65
- Idec Emergency Stop Push Button 16.2mm Cutout IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2mm Cutout IP65, IP67
- RAFI RAFIX 16 Series Latching Emergency Stop Push Button 16.2mm Cutout, IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2mm Cutout IP65, IP67
- RAFI LUMOTAST 25 Series Latching Emergency Stop Push Button 16.2mm Cutout IP65
