Eaton Pull to Release Emergency Stop Push Button, Built-In, 22.5 mm Cutout, 1 NO/1 NC, IP66
- RS Stock No.:
- 244-537
- Mfr. Part No.:
- 185171 C22-PV-K11-P1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€82.21
(exc. VAT)
€101.12
(inc. VAT)
- 70 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €82.21 |
*price indicative
- RS Stock No.:
- 244-537
- Mfr. Part No.:
- 185171 C22-PV-K11-P1
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Built-In | |
| Cutout Diameter | 22.5mm | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Pull to Release | |
| Illuminated | No | |
| Series | Eaton Moeller | |
| IP Rating | IP66 | |
| Colour | Red | |
| Terminal Type | Cable | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 24V | |
| Contact Current | 4A | |
| Head Style | Mushroom Shaped | |
| Depth | 297mm | |
| Switch Configuration | 1 NO/1 NC | |
| Head Diameter | 38mm | |
| Hazardous Area Certification | No | |
| Length | 297mm | |
| Standards/Approvals | UL File No.: E340491, CSA Class No.: 321103, CSA-C22.2 No. 14-10, CSA-C22.2 No. 94.2-07, CSA-C22.2 No. 94-91, CSA File No.: 165628, CE marking, UL, CSA, IEC/EN 60947-5-5, UL 508, IEC/EN 60947-5-1, VDE 0660, CE | |
| Width | 38mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Emergency Stop Push Button | ||
Mount Type Built-In | ||
Cutout Diameter 22.5mm | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Pull to Release | ||
Illuminated No | ||
Series Eaton Moeller | ||
IP Rating IP66 | ||
Colour Red | ||
Terminal Type Cable | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 24V | ||
Contact Current 4A | ||
Head Style Mushroom Shaped | ||
Depth 297mm | ||
Switch Configuration 1 NO/1 NC | ||
Head Diameter 38mm | ||
Hazardous Area Certification No | ||
Length 297mm | ||
Standards/Approvals UL File No.: E340491, CSA Class No.: 321103, CSA-C22.2 No. 14-10, CSA-C22.2 No. 94.2-07, CSA-C22.2 No. 94-91, CSA File No.: 165628, CE marking, UL, CSA, IEC/EN 60947-5-5, UL 508, IEC/EN 60947-5-1, VDE 0660, CE | ||
Width 38mm | ||
- COO (Country of Origin):
- MA
Eaton Emergency Stop Push Button, 38mm Push Button Diameter, 800V Voltage Rating - 185171 C22-PV-K11-P1
Features & Benefits
• Pull-to-release action ensures quick and safe operation
• 800 V voltage rating suitable for high-voltage systems
• Non-illuminated configuration meets safety and functional requirements
• Built to withstand harsh conditions with a Durable IP66 rating
• Positive opening ensures reliable contact function for safety
Applications
• Utilised in industrial control panels for emergency stop functions
• Suitable for use in environments requiring high ingress protection
• Effective in equipment requiring manual emergency shutdown
What is the typical operational current rating for this device?
How does the pull-to-release mechanism enhance safety?
What are the temperature limits for the button's operation?
Can it be mounted in any orientation?
Related links
- Eaton Pull to Release Emergency Stop Push Button 22.5 mm Cutout IP66
- Eaton Moeller C22 Series Pull to Release Emergency Stop Push Button 22.5 mm Cutout IP13
- Eaton C22 Series Pull to Release Emergency Stop Push Button 22.5 mm Cutout IP66
- Eaton M22 Series Pull Release Emergency Stop Push Button 22.5 mm Cutout IP66
- Eaton C22 Moeller Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP13
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP69K, IP67
