SICK ES11 Series Turn Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC/1NO, IP65
- RS Stock No.:
- 285-9493
- Mfr. Part No.:
- ES11-SC4D8 / 6051329
- Manufacturer:
- SICK
Subtotal (1 unit)*
€161.10
(exc. VAT)
€198.15
(inc. VAT)
Limited stock
- 3 left, ready to ship
- Plus 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.10 |
*price indicative
- RS Stock No.:
- 285-9493
- Mfr. Part No.:
- ES11-SC4D8 / 6051329
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2NC/1NO | |
| Push Button Actuation | Turn Release | |
| Voltage Rating | 30V ac/dc | |
| Illuminated | No | |
| Series | ES11 | |
| IP Rating | IP65 | |
| Colour | Black, Red, Yellow | |
| Push Button Shape | Rectangular | |
| Depth | 52mm | |
| Width | 40mm | |
| Switch Operation | Slow Action | |
| Height | 123mm | |
| Push Button Material | PBT | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 2NC/1NO | ||
Push Button Actuation Turn Release | ||
Voltage Rating 30V ac/dc | ||
Illuminated No | ||
Series ES11 | ||
IP Rating IP65 | ||
Colour Black, Red, Yellow | ||
Push Button Shape Rectangular | ||
Depth 52mm | ||
Width 40mm | ||
Switch Operation Slow Action | ||
Height 123mm | ||
Push Button Material PBT | ||
- COO (Country of Origin):
- DE
Overview
The ES11 emergency stop pushbuttons are essential in automated machines and plants. They make it possible for someone to stop a machine or a system immediately in case of an emergency. Depending on the variant, the emergency stop pushbuttons are also equi
Reset pushbuttons are used to manually reset the protective device and thus restore the machine to a safe state for restart.
At a glance
Slim plastic housing with quick disconnect mounting clip
Available as an emergency stop pushbutton or as a combined emergency stop/reset unit
Emergency stop pushbutton with optional LED illumination
Illuminated reset pushbutton
Flexi Loop-compatible M12 p
Available as an emergency stop pushbutton or as a combined emergency stop/reset unit
Emergency stop pushbutton with optional LED illumination
Illuminated reset pushbutton
Flexi Loop-compatible M12 p
Your Benefit
Easy mounting with snap-in connection
Quick commissioning and rapid replacement thanks to M12 plug connector
User-friendly status display
With Flexi Loop: safe series connection including diagnostics with easier wiring
Quick commissioning and rapid replacement thanks to M12 plug connector
User-friendly status display
With Flexi Loop: safe series connection including diagnostics with easier wiring
Applications
Safe stop function for machinery and systems
For machines where people are present in the hazardous area without triggering the protective device (for variants with reset pushbutton)
Prevention of unexpected machine start (for variants with reset pushbutt
For machines where people are present in the hazardous area without triggering the protective device (for variants with reset pushbutton)
Prevention of unexpected machine start (for variants with reset pushbutt
Note
Related links
- SICK ES11 Series Turn Release Emergency Stop Push Button 22mm Cutout IP65
- SICK ES21 Series Turn Release Emergency Stop Push Button 22mm Cutout IP65
- SICK ES21 Series Turn Release Emergency Stop Push Button 22mm Cutout IP65
- Eaton RMQ Compact Series Turn Release Emergency Stop Push Button 22mm Cutout IP65 IP67, IP69K
- SICK ES21 Series Emergency Stop Push Button IP65
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22mm Cutout IP20, IP65
- Eaton 185183 Series Turn to Release Emergency Stop Push Button 2NC IP66 IP69K
- Eaton 185155 Series Turn to Release Emergency Stop Push Button 2NC IP66 IP69K
