SICK ES21 Series Turn to Release Emergency Stop Push Button, Surface Mount, 22 mm Cutout, 1 NO/2 NC, IP65
- RS Stock No.:
- 285-9495
- Mfr. Part No.:
- ES21-SA10F1 / 6036148
- Manufacturer:
- SICK
Subtotal (1 unit)*
€68.33
(exc. VAT)
€84.05
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.33 |
*price indicative
- RS Stock No.:
- 285-9495
- Mfr. Part No.:
- ES21-SA10F1 / 6036148
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Mount Type | Surface Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Plastic | |
| Push Button Actuation | Turn to Release | |
| Series | ES21 | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red, Black, Yellow | |
| Terminal Type | Screw | |
| Contact Current | 3A | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 250V ac | |
| Depth | 31.5mm | |
| Switch Configuration | Slow Action | |
| Hazardous Area Certification | No | |
| Standards/Approvals | China RoHS, cULus, EN, EU DoC, IEC, TPC, UKCA | |
| Length | 31.5mm | |
| Width | 31.5mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Mount Type Surface Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Plastic | ||
Push Button Actuation Turn to Release | ||
Series ES21 | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red, Black, Yellow | ||
Terminal Type Screw | ||
Contact Current 3A | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 250V ac | ||
Depth 31.5mm | ||
Switch Configuration Slow Action | ||
Hazardous Area Certification No | ||
Standards/Approvals China RoHS, cULus, EN, EU DoC, IEC, TPC, UKCA | ||
Length 31.5mm | ||
Width 31.5mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- DE
SICK ES21 Series Emergency Stop Push Button, 3A Contact Current, IP65 - ES21-SA10F1 / 6036148
This emergency stop push button provides a manual safety cut-off for industrial machinery, delivering slow-action switching with a rotary turn-to-release mechanism. It is maintenance‑suitable for surface‑mounted panels and offers protection against ingress for use in exposed operational environments. The device uses screw‑terminal connections and supports individual wiring with diagnostic capability where required.
Features and Benefits:
• 3A rated contact current delivers reliable load interruption
• 250V AC and 24V DC operation supports mixed‑voltage systems
• 1NO/2NC contact layout enables fail‑safe circuit implementation
• Rotary release actuation permits quick manual reset after stop
• IP65 housing resists dust and water for robust installation
• 250V AC and 24V DC operation supports mixed‑voltage systems
• 1NO/2NC contact layout enables fail‑safe circuit implementation
• Rotary release actuation permits quick manual reset after stop
• IP65 housing resists dust and water for robust installation
Applications
• Suitable for machine emergency shutdown circuits in factories
• Used with control panels requiring surface‑mount stops
• Ideal for production lines with mixed AC and low‑voltage DC
• Can be used for safety stations requiring screw connections
• Suitable for environments needing non‑illuminated safety switches
• Used with control panels requiring surface‑mount stops
• Ideal for production lines with mixed AC and low‑voltage DC
• Can be used for safety stations requiring screw connections
• Suitable for environments needing non‑illuminated safety switches
What connection method does it use for field wiring?
It employs screw connections via two M20 cable gland entry points for conductors up to 2.5mm².
What are the electrical switching capabilities at low voltage?
The device supports 24V DC switching at 2A and functions down to switching voltages ≥5V DC with switching currents ≥1mA.
What mechanical endurance rating does it have?
The B10d parameter specifies a fatigue life of 2.5 x 10^5 switching cycles for reliability assessment.
What ambient conditions can it tolerate during operation?
It operates between -25°C and +60°C and can be stored between -25°C and +85°C.
Related links
- SICK ES21 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP65
- SICK ES21 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP65
- SICK ES21 Series Emergency Stop Push Button 2 NC, IP65
- SICK ES21 Series Emergency Stop Push Button 2 NC, IP65
- SICK ES21 Series Emergency Stop Push Button 1 NO/2 NC, IP65
- SICK ES21 Series Emergency Stop Push Button IP65
- SICK ES21 Series Emergency Stop Push Button, IP65
- SICK ES21 Series Illuminated Emergency Stop Push Button, IP65