EAO 84 Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22.5 mm Cutout, SPDT, IP65
- RS Stock No.:
- 690-6951
- Distrelec Article No.:
- 136-07-058
- Mfr. Part No.:
- 84-5031.2B40
- Manufacturer:
- EAO
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€58.58
(exc. VAT)
€72.05
(inc. VAT)
- RS Stock No.:
- 690-6951
- Distrelec Article No.:
- 136-07-058
- Mfr. Part No.:
- 84-5031.2B40
- Manufacturer:
- EAO
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.5mm | |
| Contact Configuration | SPDT | |
| Push Button Actuation | Twist Release | |
| Illuminated | Yes | |
| Series | 84 | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 120V ac | |
| Depth | 32mm | |
| Switch Configuration | 2 NC, 1 NC, 1 NO | |
| Head Diameter | 32mm | |
| Length | 300mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60947-5-1EN 60947-5-5DIN EN ISO 13850EN IEC 60947-1EN IEC 60204ULSEVCEEN IEC 60529DIN IEC 60512-2-3DIN IEC 60512-2-10EN IEC 60068-2-27EN IEC 60068-2-6EN IEC 60068-2-30EN IEC 60068-2-78EN IEC 60068-2-2EN IEC 60068-2-1EN IEC 60068-2-11EN IEC 60068-2-20IEC 61000-4-2EN IEC 60068-2-14 | |
| Width | 39.5mm | |
| Safety Contacts | 1 NO, 1 NC, 2 NC | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.5mm | ||
Contact Configuration SPDT | ||
Push Button Actuation Twist Release | ||
Illuminated Yes | ||
Series 84 | ||
IP Rating IP65 | ||
Colour Red | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 120V ac | ||
Depth 32mm | ||
Switch Configuration 2 NC, 1 NC, 1 NO | ||
Head Diameter 32mm | ||
Length 300mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60947-5-1EN 60947-5-5DIN EN ISO 13850EN IEC 60947-1EN IEC 60204ULSEVCEEN IEC 60529DIN IEC 60512-2-3DIN IEC 60512-2-10EN IEC 60068-2-27EN IEC 60068-2-6EN IEC 60068-2-30EN IEC 60068-2-78EN IEC 60068-2-2EN IEC 60068-2-1EN IEC 60068-2-11EN IEC 60068-2-20IEC 61000-4-2EN IEC 60068-2-14 | ||
Width 39.5mm | ||
Safety Contacts 1 NO, 1 NC, 2 NC | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- CH
EAO Emergency Stop Push Button, 32mm Front Diameter, 5 to 30V DC Operating Voltage Range - 84 Series - 84-5031.2B40
Features & Benefits
Applications
What size panel cutout do I need to mount this emergency stop push button?
Series 84 Low Profile Emergency Stop Switch
Electrical Characteristics
Environmental conditions
Approvals
Approvals
Standards
Related links
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22.5 mm Cutout IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22.5 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP67, IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP67, IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65, IP67

