Eaton RMQ Titan M22 Series Pull Release Emergency Stop Push Button, Surface Mount, 2 NC, IP69, IP66
- RS Stock No.:
- 810-3813
- Distrelec Article No.:
- 304-01-713
- Mfr. Part No.:
- 216524 M22-PV/KC02/IY
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€93.14
(exc. VAT)
€114.56
(inc. VAT)
In Stock
- 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.14 |
*price indicative
- RS Stock No.:
- 810-3813
- Distrelec Article No.:
- 304-01-713
- Mfr. Part No.:
- 216524 M22-PV/KC02/IY
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Surface Mount | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Pull Release | |
| Housing Material | Plastic | |
| Illuminated | No | |
| Series | RMQ Titan M22 | |
| IP Rating | IP69, IP66 | |
| Colour | Red, Yellow | |
| Head Style | Round | |
| Depth | 104mm | |
| Standards/Approvals | EN60947-5-5, ISO13849-1, ISO13850, EN60947-5-1 | |
| Hazardous Area Certification | IECEx | |
| Length | 80mm | |
| Width | 72mm | |
| Safety Contacts | 3P | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Emergency Stop Push Button | ||
Mount Type Surface Mount | ||
Contact Configuration 2 NC | ||
Push Button Actuation Pull Release | ||
Housing Material Plastic | ||
Illuminated No | ||
Series RMQ Titan M22 | ||
IP Rating IP69, IP66 | ||
Colour Red, Yellow | ||
Head Style Round | ||
Depth 104mm | ||
Standards/Approvals EN60947-5-5, ISO13849-1, ISO13850, EN60947-5-1 | ||
Hazardous Area Certification IECEx | ||
Length 80mm | ||
Width 72mm | ||
Safety Contacts 3P | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Emergency Stop Push Button, Plastic Bezel, DPST Function - RMQ-Titan / M22 Series - 216524 M22-PV/KC02/IY
Get to work in hazardous areas knowing this emergency stop push button from Eaton has your back. The high-visibility red and yellow colour scheme grabs attention when you need to shut down an appliance fast. You can stop machinery in its tracks with a single push and simply pull to release when you're ready to start work again. Surface mounting simplifies installation, while the interchangeable bezel lets you adapt the setup to your needs.
Features & Benefits
• Double-pole, single-throw configuration lets you use it with the mains supply
• Screw terminals make it easy to connect and ensure it won't shake loose with vibration
• Operating temperature range of -25°C to +55°C makes it suitable for harsh environments
• IP66 rating means it's dust-tight and waterproof against hose-directed water
Where might I need an emergency stop switch?
An emergency stop push button is essential for any machinery that could pose an injury risk, including equipment that could catch clothing or where pressure might build up to dangerous levels. Typical locations for emergency stop buttons include factories, boiler rooms and sawmills.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP66
- Eaton RMQ Titan M22 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP67 IP69K
- Eaton RMQ Titan M22 Series Pull to Release Emergency Stop Push Button 22 mm Cutout, IP69K
- Eaton M22 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69, IP66
- Eaton M22 Series Pull to Release Emergency Stop Push Button 22 mm Cutout IP66
- Eaton RMQ Titan M22 Series Emergency Stop Push Button Head
- Eaton RMQ Titan M22 Series Key Release Emergency Stop Push Button 22.5 mm Cutout IP66 IP69K
- Eaton FAK Series Maintained Push Button Complete Unit 0 μm Cutout IP69K, IP67
