Eaton M22 Series Pull to Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 3 NC, IP66
- RS Stock No.:
- 252-222
- Mfr. Part No.:
- 197629 M22-PV/KC03/IY
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€79.10
(exc. VAT)
€97.29
(inc. VAT)
- 46 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 06 November 2026
Units | Per unit |
|---|---|
| 1 + | €79.10 |
*price indicative
- RS Stock No.:
- 252-222
- Mfr. Part No.:
- 197629 M22-PV/KC03/IY
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 3 NC | |
| Push Button Actuation | Pull to Release | |
| Housing Material | Plastic | |
| Series | M22 | |
| Illuminated | No | |
| IP Rating | IP66 | |
| Colour | Red | |
| Terminal Type | Screw | |
| Contact Current | 24A | |
| Contact AC Voltage | 500V | |
| Head Style | Mushroom | |
| Contact DC Voltage | 24V | |
| Switch Configuration | 3 NC | |
| Depth | 100mm | |
| Standards/Approvals | CSA-C22.2 No. 94-91 CSA Class No.:3211-03 IEC/EN 60947-5 GL UL VDE 0660 CE DNV CSA-C22.2 No. 14-05 LR UL 508 UL Category Control No.:NKCR CSA File No.:012528 IEC/EN 60947 CSA UL File No.:E29184 | |
| Length | 100mm | |
| Hazardous Area Certification | No | |
| Head Diameter | 38mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 3 NC | ||
Push Button Actuation Pull to Release | ||
Housing Material Plastic | ||
Series M22 | ||
Illuminated No | ||
IP Rating IP66 | ||
Colour Red | ||
Terminal Type Screw | ||
Contact Current 24A | ||
Contact AC Voltage 500V | ||
Head Style Mushroom | ||
Contact DC Voltage 24V | ||
Switch Configuration 3 NC | ||
Depth 100mm | ||
Standards/Approvals CSA-C22.2 No. 94-91 CSA Class No.:3211-03 IEC/EN 60947-5 GL UL VDE 0660 CE DNV CSA-C22.2 No. 14-05 LR UL 508 UL Category Control No.:NKCR CSA File No.:012528 IEC/EN 60947 CSA UL File No.:E29184 | ||
Length 100mm | ||
Hazardous Area Certification No | ||
Head Diameter 38mm | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
Eaton M22 Series Emergency Stop Push Button, 22mm Cutout Diameter, 3 NC Contact Configuration - 197629 M22-PV/KC03/IY
Features & Benefits
• 3 normally closed contacts enhance safety and reliability
• Non-illuminated design optimises Visual clarity in any lighting condition
• Made of tamper-proof plastic material for lasting performance
• Rated for 500 V ac voltage to handle demanding electrical environments
• Compact housing facilitates easy integration into existing systems
Applications
• Applicable in safety circuits for equipment requiring emergency shutdowns
• Commonly Effective in manufacturing environments ensuring operational safety
• Ideal for use in electrical cabinets and machine enclosures
• Suitable for production lines where quick response mechanisms are critical
What is the actuation mechanism for this device?
How does the design contribute to user safety?
What type of installation connections are supported?
What environmental conditions can this device withstand?
Related links
- Eaton RMQ Titan M22 Series Pull Release Emergency Stop Push Button 2 NC IP66
- Eaton M22 Series Pull Release Emergency Stop Push Button 22.5 mm Cutout IP66
- Eaton M22 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69, IP66
- Eaton M22 Series Rotary Emergency Stop Push Button 22.5 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP67 IP69K
- Eaton OFF Emergency Stop Push Button 1 NC
- Eaton RMQ Titan M22 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP66
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
