HENSEL Mi Series, 300 x 170 x 150mm
- RS Stock No.:
- 117-456
- Mfr. Part No.:
- Mi CB 10
- Manufacturer:
- HENSEL
Price Each
€50.29
(exc. VAT)
€61.86
(inc. VAT)
Temporarily out of stock - back order for despatch 20-11-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €50.29 |
- RS Stock No.:
- 117-456
- Mfr. Part No.:
- Mi CB 10
- Manufacturer:
- HENSEL
Related links
- HENSEL Mi Series Grey Polycarbonate Junction Box 170 x 300 x 150mm
- ABB Grey Thermoplastic Junction Box 220 x 170 x 150mm
- HENSEL Mi Series, 300 x 215mm
- ClimaSys CV Series Filter Fan ac Operation IP54, 170 x 150mm
- Schneider Electric Grey Plastic Vent Grille 170 x 150mm
- HENSEL K Series Grey Polycarbonate Junction Box 170 x 300 x 450mm
- HENSEL K Series Grey Polycarbonate Junction Box 170 x 300 x 600mm
- Legrand Grey Plastic Back Box 1 Gangs, 170 x 300 x 150mm