Schneider Electric 170 x 150mm Synthetic Fibre Fan Filter for 125 x 125mm Fan
- RS Stock No.:
- 177-8965
- Mfr. Part No.:
- NSYCAF125T
- Manufacturer:
- Schneider Electric
View all Fan Filters
82 In stock for delivery within 2 working days
Price 1 Pack of 5
€10.17
(exc. VAT)
€12.51
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €10.17 | €2.034 |
*price indicative |
- RS Stock No.:
- 177-8965
- Mfr. Part No.:
- NSYCAF125T
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Specifications
Attribute | Value |
Filter Type | Fine Filter |
Fan Size | 125 x 125mm |
Dimensions | 170 x 150mm |
Thickness | 8mm |
Filter Material | Synthetic Fibre |
Length | 170mm |
Width | 150mm |
Series | ClimaSys CA |