Phoenix Contact AE MP Series Steel Mounting Plate x 444 mm x 344mm
- RS Stock No.:
- 120-122
- Mfr. Part No.:
- 0161974
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 120-122
- Mfr. Part No.:
- 0161974
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 444mm | |
| Width | 344mm | |
| Material | Steel | |
| Colour | Silver | |
| Mounting plate type | Standard | |
| Series | AE MP | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 444mm | ||
Width 344mm | ||
Material Steel | ||
Colour Silver | ||
Mounting plate type Standard | ||
Series AE MP | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Panel is designed to provide a sturdy and reliable solution for your mounting needs. With dimensions of 344mm width and 444mm height, this silver panel is made of high quality steel, ensuring durability and stability.
Galvanized yellow passivated coating for enhanced durability
Made of High quality steel for strength and reliability
Complies with EU RoHS substance requirements
Wide range of applications in industrial settings
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 344mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 160 mm x 344mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 402 mm x 326mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 585 mm x 235mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 944 mm x 944mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 69 mm x 64mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 99 mm x 64mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 924 mm x 684mm
