Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 344mm
- RS Stock No.:
- 132-038
- Mfr. Part No.:
- 161971
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 132-038
- Mfr. Part No.:
- 161971
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 244mm | |
| Width | 344mm | |
| Material | Steel | |
| Colour | Silver | |
| Mounting plate type | Mounting Panel | |
| Series | AE MP | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 244mm | ||
Width 344mm | ||
Material Steel | ||
Colour Silver | ||
Mounting plate type Mounting Panel | ||
Series AE MP | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Panel is a sturdy and reliable solution for your mounting needs. With dimensions of 344mm in width and 244mm in height, this silver-colored mounting panel is made of high quality steel, ensuring durability and strength.
Screw mounting type for quick and easy installation
Galvanized yellow passivated coating for corrosion resistance
Precision design for optimal performance in industrial applications
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 244mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 144mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 160 mm x 344mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 444 mm x 344mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 182 mm x 165.5mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 585 mm x 235mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 402 mm x 326mm
