Phoenix Contact FL LCX TOOL E Series Assembly Tool for Use with Mounting of Connectors 8.95 mm x 56.5 mm x 13.7mm
- RS Stock No.:
- 120-134
- Mfr. Part No.:
- 2702519
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€318.43
(exc. VAT)
€391.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €318.43 |
*price indicative
- RS Stock No.:
- 120-134
- Mfr. Part No.:
- 2702519
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Assembly Tool | |
| Product Type | Adjusting Nut | |
| Length | 56.5mm | |
| For Use With | Mounting of Connectors | |
| Width | 13.7mm | |
| Height | 8.95mm | |
| Colour | Silver | |
| Series | FL LCX TOOL E | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Assembly Tool | ||
Product Type Adjusting Nut | ||
Length 56.5mm | ||
For Use With Mounting of Connectors | ||
Width 13.7mm | ||
Height 8.95mm | ||
Colour Silver | ||
Series FL LCX TOOL E | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BE
The Phoenix Contact Alignment Tool is designed for accurate mounting of connectors on leaky wave conductors. It is a special tool that ensures precision and efficiency in assembly.
Facilitates precise mounting of connectors on leaky wave conductors
Compact dimensions make it easy to handle and use
Complies with EU RoHS substance requirements
No hazardous substances above the limits
Related links
- Mentor 3044 Series Polypropylene Handle for Use with Racks 18.7 mm x 83.1 mm x 13.7mm
- RS PRO Black Black Lid ABS Enclosure, 31.5 mm x 56.5 mm x 27.2 mm
- RS PRO White White Lid ABS Enclosure, 31.5 mm x 56.5 mm x 27.2 mm
- RS PRO Grey Grey Lid ABS Enclosure, 31.5 mm x 56.5 mm x 27.2 mm
- Eaton xEnergy Series Steel Screw 30 mm x 56.5 mm x 30mm
- Portescap 42L048D Series Single Shaft Stepper Motor 5V 7.5 ° 3 mm Shaft
- HellermannTyton Black Screw, Adhesive Cable Tie Mount 22mm x 56.5 mm
- Fibox EURONORD Series Silver Grey Aluminium Enclosure IP66 IK08, 56.5 mm x 177 mm x 82 mm
