Eaton XTPZBAVC Series Metal Accessory Kit for Use with Enclosure 225 mm x 172 mm x 222mm
- RS Stock No.:
- 125-614
- Mfr. Part No.:
- 172685 XTPZBAVC-H250W1200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€496.61
(exc. VAT)
€610.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €496.61 |
*price indicative
- RS Stock No.:
- 125-614
- Mfr. Part No.:
- 172685 XTPZBAVC-H250W1200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| Length | 172mm | |
| For Use With | Enclosure | |
| Width | 222mm | |
| Material | Metal | |
| Height | 225mm | |
| Colour | Grey | |
| Series | XTPZBAVC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
Length 172mm | ||
For Use With Enclosure | ||
Width 222mm | ||
Material Metal | ||
Height 225mm | ||
Colour Grey | ||
Series XTPZBAVC | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
The Eaton Main LV switchgear is a reliable and efficient solution for electrical distribution in various settings. With a sturdy metal construction and a sleek grey finish, this switchgear is suitable for enclosure building with dimensions of 1200mm in wi
Sturdy metal construction for durability
Sleek grey finish for a professional look
RoHS conformity for environmentally friendly operation
Globally marketable for versatile applications
Related links
- Eaton XTPZBAVC Series Metal Accessory Kit for Use with Enclosure 225 mm x 172 mm x 222 mm
- Eaton XTPZBAVC Series Metal Wall Box, 225 mm x 345 mm x 172 mm
- Eaton XTPZBAVC Series Metal Wall Box, 225 mm x 520 mm x 172 mm
- Eaton XTPZBAVC Series Metal Wall Box, 225 mm x 720 mm x 172 mm
- Eaton XTPZBAVC Series Metal Wall Box, 390 mm x 536 mm x 180 mm
- Eaton XTPZBAVC Series Metal Wall Box, 390 mm x 736 mm x 180 mm
- Eaton XTPZBAVC Series Metal Wall Box, 390 mm x 361 mm x 180 mm
- Fiamm 12 V Sealed Lead Acid Battery 172 mm x 222 mm
