Eaton XTPZBAVC Series Metal Wall Box, 390 mm x 361 mm x 180 mm
- RS Stock No.:
- 125-658
- Mfr. Part No.:
- 173103 XTPZBAVC-H450W425
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€139.46
(exc. VAT)
€171.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.46 |
*price indicative
- RS Stock No.:
- 125-658
- Mfr. Part No.:
- 173103 XTPZBAVC-H450W425
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 390mm | |
| External Depth | 180mm | |
| Body Material | Metal | |
| Transparent Door | No | |
| Colour | Grey | |
| External Width | 361mm | |
| Series | XTPZBAVC | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 390mm | ||
External Depth 180mm | ||
Body Material Metal | ||
Transparent Door No | ||
Colour Grey | ||
External Width 361mm | ||
Series XTPZBAVC | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton auxiliary compartment made up of metal measures 450 mm in height and 425 mm in width, providing ample space for organizing and managing cables within the designated area.
RoHS compliant
Related links
- Eaton XTPZBAVC Series Metal Wall Box, 390 mm x 536 mm x 180 mm
- Eaton XTPZBAVC Series Metal Wall Box, 390 mm x 736 mm x 180 mm
- Eaton XTPZBAVC Series Metal Wall Box, 225 mm x 345 mm x 172 mm
- Eaton XTPZBAVC Series Metal Wall Box, 225 mm x 520 mm x 172 mm
- Eaton XTPZBAVC Series Metal Wall Box, 225 mm x 720 mm x 172 mm
- Eaton xEnergy Main Series Metal Auxiliary Compartment 390 mm x 184 mm x 934mm
- Eaton XTPZBAVC Series Metal Accessory Kit for Use with Enclosure 225 mm x 172 mm x 222mm
- Raaco 25 Cell Blue Polycarbonate 55 mm x 421mm x 361 mm
