ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 240 mm x 190mm
- RS Stock No.:
- 200-426
- Mfr. Part No.:
- 1STQ008697A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€49.43
(exc. VAT)
€60.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.43 |
*price indicative
- RS Stock No.:
- 200-426
- Mfr. Part No.:
- 1STQ008697A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 240mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 190mm | |
| Material | Pickled Steel Sheet | |
| Colour | White | |
| Series | PPVS | |
| Standards/Approvals | BfR No. XXI, BfR No. XXXVI, German Recommendation, Regulation (EC) No. 10/2011, Regulation (EC) no. 1935/2004 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 240mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 190mm | ||
Material Pickled Steel Sheet | ||
Colour White | ||
Series PPVS | ||
Standards/Approvals BfR No. XXI, BfR No. XXXVI, German Recommendation, Regulation (EC) No. 10/2011, Regulation (EC) no. 1935/2004 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to meet the demanding requirements of modern electrical installations. It features a robust construction, ensuring reliable performance and safety in various applications. With its two lateral cell segregations, this distribution board allows for optimal organisation and management of electrical circuits. Designed specifically for modular boards within the System pro E Power series, it serves as an essential component in the seamless integration of power distribution solutions.
Robust pickled steel for durability
Optimised for modular integration
Manages multiple circuits
Compact for versatile installation
CE compliant for safety
RoHS compliant for environmental standards
Lightweight for easy handling
Tailored for B2B applications
Related links
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 437.7 mm x 208.6mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 288 mm x 175mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 170 mm x 138mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 438 mm x 175mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 387.7 mm x 387.7 mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 240 mm x 240mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 240 mm x 265.7mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 240 mm x 365.7mm