ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 400 mm x 400mm

Subtotal (1 unit)*

€62.18

(exc. VAT)

€76.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.18

*price indicative

RS Stock No.:
200-429
Mfr. Part No.:
1STQ008703A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

400mm

For Use With

Modular Boards - System Pro E Power

Width

400mm

Material

Pickled Steel Sheet

Series

PCBS

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to provide seamless integration with modular systems, ensuring reliable performance in demanding electrical infrastructures. Constructed from high-quality pickled steel sheet, it boasts a robust design that meets rigorous compliance standards, making it ideal for a broad spectrum of industrial applications. This product harmonises functionality with sustainability, as it adheres to RoHS and REACH directives, reflecting the manufacturer's commitment to environmental responsibility. Its compact dimensions, including a width of 400 mm and a height of 50 mm, allow for efficient installation while providing optimum space utilisation.

Compact size facilitates easier installation without compromising on space

Supports reliable distribution of electricity in industrial environments

Offers a professional and contemporary aesthetic for modern electrical systems

Lightweight design enhances ease of handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy