ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 1 m x 200mm

Subtotal (1 unit)*

€89.35

(exc. VAT)

€109.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.35

*price indicative

RS Stock No.:
202-730
Mfr. Part No.:
1STQ008721A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

1m

For Use With

Modular Boards - System Pro E Power

Width

200mm

Material

Pickled Steel Sheet

Series

PCBS

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is expertly crafted to meet the evolving demands of modern electrical systems. Designed for use in modular environments, it delivers robust performance and reliability with its innovative construction from pickled steel sheet. With an impressive net height of 200mm and net width of 1000mm, this distribution board is ideal for businesses seeking efficiency without sacrificing safety. The product’s long description reflects its practical application in providing optimal segregation solutions, assuring professionals they have made the right choice for their electrical distribution needs. Additionally, its compliance with RoHS and REACH regulations exhibits a commitment to environmental responsibility, making it a solid choice for eco-conscious projects.

Constructed from durable pickled steel sheet for longevity

Compatible with a range of ETIM classifications ensuring versatile functionality

Adheres to RoHS and REACH regulatory standards for responsible usage

Compact design offering efficient space management in diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy