ABB PSVW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 712.4 mm x 1.006m
- RS Stock No.:
- 200-463
- Mfr. Part No.:
- 1STQ009067A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€363.59
(exc. VAT)
€447.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €363.59 |
*price indicative
- RS Stock No.:
- 200-463
- Mfr. Part No.:
- 1STQ009067A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 712.4mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1.006m | |
| Material | Pickled Steel Sheet | |
| Series | PSVW | |
| Standards/Approvals | RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 712.4mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1.006m | ||
Material Pickled Steel Sheet | ||
Series PSVW | ||
Standards/Approvals RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is an essential component for efficient power management in modular systems. Designed for convenience and flexibility, it caters to diverse applications, making it ideal for both commercial and residential use. The robust construction ensures durability, while the user-friendly layout provides easy access for installation and maintenance. With its impressive dimensions, this product offers ample space for connection and distribution tasks, making it a reliable choice for electrical professionals. The elegantly finished pickled steel sheet material not only enhances its aesthetic appeal but also contributes to its long-lasting performance. Adopting advanced technologies, this main distribution board meets stringent compliance standards, ensuring safe and reliable operational capabilities for years to come.
Utilises pickled steel sheet for enhanced aesthetic appeal
Meets stringent compliance standards for operational safety
Provides ample space for efficient connection and distribution
Ideal for both commercial and residential electrical tasks
Related links
- ABB PSVW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 712.4 mm x 712.4 mm
- ABB PSVW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 606 mm x 583.2mm
- ABB PSVW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 512.4 mm x 512.4 mm
- ABB PSVW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 783.2 mm x 783.2 mm
- ABB PSVW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 3 mm x 583.2 mm x
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 940.7 mm x 800mm
- ABB PTVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 540.7 mm x 800mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 798 mm x 602mm