ABB PSVW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 712.4 mm x 712.4 mm

Subtotal (1 unit)*

€369.52

(exc. VAT)

€454.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€369.52

*price indicative

RS Stock No.:
201-779
Mfr. Part No.:
1STQ009068A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

712.4mm

For Use With

Modular Boards - System Pro E Power

Width

1.256m

Material

Pickled Steel Sheet

Height

712.4mm

Series

PSVW

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is a sophisticated solution designed to enhance electrical distribution management. Engineered with precision, this product offers a robust structure with a modern pickled steel sheet for durable performance. Its versatile design caters to modular systems, ensuring it is suitable for various applications in power distribution. This board stands out with its spacious dimensions, allowing for optimal organisation of connectors and circuit elements.

Maintains compliance with environmental standards for safer operation

Offers easy access for maintenance and upgrades

Supported by comprehensive installation manuals and technical documentation

Features a lightweight design for easier handling during setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy