ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power x 196 mm x 667mm

Subtotal (1 unit)*

€91.63

(exc. VAT)

€112.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€91.63

*price indicative

RS Stock No.:
201-618
Mfr. Part No.:
1STQ009211A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Installation Kit

Length

196mm

For Use With

Modular Boards - System Pro E Power

Width

667mm

Series

PMCS

Standards/Approvals

RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board offers an efficient solution for electrical distribution in modular systems. Its compact and sleek design ensures seamless integration into existing setups while optimising space utilisation. Weighing just 3.620 kg, it facilitates easy handling and installation. Engineered for compliance with industry standards, this board provides reliable performance for both commercial and industrial applications.

Compact design optimises space utilisation in setups

Lightweight construction ensures effortless handling and installation

Suitable for a range of modular boards

Complies with RoHS and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy