ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power x 246 mm x 467mm

Subtotal (1 unit)*

€91.77

(exc. VAT)

€112.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€91.77

*price indicative

RS Stock No.:
201-617
Mfr. Part No.:
1STQ009208A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Installation Kit

Product Type

Enclosure Accessory

Length

246mm

For Use With

Modular Boards - System Pro E Power

Width

467mm

Series

PMCS

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for reliability and efficiency in power management. Tailored for modular systems within the System pro E Power series, it provides a robust solution for electrical distribution in commercial and industrial settings. Its compact design ensures space conservation while delivering exceptional performance. Compliant with RoHS and REACH regulations, it reflects a commitment to environmental stewardship.

Engineered for optimal performance in modular systems

Seamless integration with existing power setups

Complies with essential regulations for safety

Compact dimensions ensure efficient space utilisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy