ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 332.5 mm x 332.5 mm
- RS Stock No.:
- 201-787
- Mfr. Part No.:
- 1STQ009097A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€38.44
(exc. VAT)
€47.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.44 |
*price indicative
- RS Stock No.:
- 201-787
- Mfr. Part No.:
- 1STQ009097A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 332.5mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 680mm | |
| Material | Pickled Steel Sheet | |
| Height | 332.5mm | |
| Series | PSVS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 332.5mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 680mm | ||
Material Pickled Steel Sheet | ||
Height 332.5mm | ||
Series PSVS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Rear vertical separator is engineered for robust performance in modular board systems, offering exceptional reliability. Crafted from high quality pickled steel sheet, this board features a compact design, making it ideal for installations where space is at a premium. It has been engineered to support modular boards within the system pro E Power category.
Designed for ease of integration into existing infrastructure
CE compliant, ensuring adherence to stringent European safety standards
Lightweight design for easy handling and installation
Related links
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 332.5 mm x 332.5 mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 332.5 mm x 480mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 332.5 mm x 297.5 mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 332.5 mm x 880mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 332.5 mm x 500 mm x
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 497.5 mm x 480mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 555 mm x 555 mm x
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 82.5 mm x 82.5 mm x