ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 497.5 mm x 480mm
- RS Stock No.:
- 202-731
- Mfr. Part No.:
- 1STQ008733A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€106.67
(exc. VAT)
€131.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.67 |
*price indicative
- RS Stock No.:
- 202-731
- Mfr. Part No.:
- 1STQ008733A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 497.5mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 480mm | |
| Material | Pickled Steel Sheet | |
| IP Rating | IP20 | |
| Series | PSVS | |
| Standards/Approvals | EN 60529, EN 61010, EN 61326 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 497.5mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 480mm | ||
Material Pickled Steel Sheet | ||
IP Rating IP20 | ||
Series PSVS | ||
Standards/Approvals EN 60529, EN 61010, EN 61326 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board serves as a robust and reliable solution for managing electrical distribution in various settings. Designed for use with modular boards within the System pro E Power range, this product seamlessly integrates into existing infrastructures. Its construction utilises high-quality pickled steel sheet, ensuring durability and resilience in demanding environments. The compact dimensions make it an apt choice for installations with spatial constraints, while its thoughtful design prioritises functionality and ease of use. Backed by comprehensive compliance with international standards, this board not only meets but exceeds industry expectations. Additionally, its eco-friendly attributes align with modern sustainability initiatives, making it an intelligent choice for forward-thinking operations.
Backed by relevant certifications for peace of mind regarding compliance
Lightweight yet sturdy It's facilitating easy handling and placement
Effectively supports efficient power distribution in various applications
Eco-conscious manufacturing process aligns with modern sustainability goals
Related links
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 532.5 mm x 497.5 mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 332.5 mm x 480mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 370 mm x 340mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 182.5 mm x 880mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 332.5 mm x 880mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 880 mm x 532.5mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 240 mm x 240mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 132.5 mm x 880mm