ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 300 mm x 300 mm x
- RS Stock No.:
- 202-437
- Mfr. Part No.:
- 1STQ008727A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€89.99
(exc. VAT)
€110.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.99 |
*price indicative
- RS Stock No.:
- 202-437
- Mfr. Part No.:
- 1STQ008727A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 300mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 190mm | |
| Material | Pickled Steel Sheet | |
| Height | 300mm | |
| Series | PSVS | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 300mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 190mm | ||
Material Pickled Steel Sheet | ||
Height 300mm | ||
Series PSVS | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a pivotal component designed to elegantly manage and distribute electrical power across various systems. Crafted from durable pickled steel sheet, this distribution board ensures a robust and reliable performance in demanding environments. With a compact design, featuring a net width of 190 mm and a height of 300 mm, it seamlessly integrates into existing infrastructure without compromising on space. Its classification as suitable for modular boards underlines its versatility and adaptability in diverse applications. The board meets CE conformity, providing peace of mind through its rigorous compliance with safety standards, making it an excellent choice for professionals seeking quality and efficiency in power distribution.
Lightweight design facilitates effortless handling and installation
Ideal for business-to-business applications in low voltage systems
Offers a long-lasting solution for reliable power management
Environmental considerations accounted for in material compliance
Related links
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 82.5 mm x 82.5 mm x
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 640 mm x 640 mm x
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 497.5 mm x 480mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 332.5 mm x 480mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 232.5 mm x 232.5 mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 555 mm x 555 mm x
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 560 mm x 560 mm x
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 365 mm x 365 mm x