ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 555 mm x 555 mm x
- RS Stock No.:
- 202-737
- Mfr. Part No.:
- 1STQ008746A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€123.48
(exc. VAT)
€151.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.48 |
*price indicative
- RS Stock No.:
- 202-737
- Mfr. Part No.:
- 1STQ008746A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 555mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 345 mm | |
| Material | Pickled Steel Sheet | |
| Height | 555mm | |
| Series | PSVS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 555mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 345 mm | ||
Material Pickled Steel Sheet | ||
Height 555mm | ||
Series PSVS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board designed to enhance your electrical distribution system's efficiency and reliability. Built with exceptional attention to detail, this robust solution combines functionality with advanced safety features, making it an indispensable component for modular board applications. Its compact dimensions and lightweight design allow for easy installation, while the clear labelling and guidelines simplify operational tasks. As part of the System pro E Power range, this product stands as a testament to modern engineering excellence in electrical distribution.
Compact dimensions that optimise available space
Engineered to adhere to strict RoHS compliance standards
Enhanced safety features to protect against electrical hazards
Suitable for a variety of applications within low voltage systems
Related links
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 290 x 555 x 30mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 390 x 555 x 30mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 190 x 300 x 30mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 190 x 365 x 30mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 340 x 370 x 30mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 240 x 560 x 30mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 480 x 232.5 x
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 880 x 132.5 x
