ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 370 mm x 340mm
- RS Stock No.:
- 200-439
- Mfr. Part No.:
- 1STQ008738A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€102.76
(exc. VAT)
€126.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.76 |
*price indicative
- RS Stock No.:
- 200-439
- Mfr. Part No.:
- 1STQ008738A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 370mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 340mm | |
| Material | Pickled Steel Sheet | |
| Series | PSVS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 370mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 340mm | ||
Material Pickled Steel Sheet | ||
Series PSVS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is engineered for performance and reliability, tailored to meet the demanding requirements of industrial applications. With a robust construction from pickled steel sheet, it boasts impressive durability while providing efficient distribution of electrical power. Designed specifically for modular boards within the System pro E Power series, it serves as an effective solution for complex electrical infrastructures. The compact dimensions combined with a lightweight design facilitate straightforward installation, ensuring space optimisation in various setups. Its technical prowess is complemented by conformance to essential regulatory standards, ensuring safety and compliance in all operational facets. This product epitomises cutting-edge engineering, making it an indispensable component of modern electrical systems.
Conforms to crucial industry standards for safety and reliability
Categorised under low voltage products and systems
Ensuring versatility
Offers an efficient distribution solution for complex electrical infrastructures
Environmentally compliant
Related links
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 497.5 mm x 480mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 332.5 mm x 480mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 182.5 mm x 880mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 332.5 mm x 880mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 880 mm x 532.5mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 240 mm x 240mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 132.5 mm x 880mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 300 mm x 300 mm x