ABB PSHS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 500.5 mm x 500.5 mm
- RS Stock No.:
- 202-738
- Mfr. Part No.:
- 1STQ008756A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€82.66
(exc. VAT)
€101.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.66 |
*price indicative
- RS Stock No.:
- 202-738
- Mfr. Part No.:
- 1STQ008756A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 500.5mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 719 mm | |
| Material | Pickled Steel Sheet | |
| Height | 500.5mm | |
| Series | PSHS | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 500.5mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 719 mm | ||
Material Pickled Steel Sheet | ||
Height 500.5mm | ||
Series PSHS | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to bring efficiency and reliability to your electrical distribution needs. This robust solution is designed for modular boards and provides exceptional performance in power distribution applications. The intelligent design ensures easy installation, while the compact dimensions allow for versatility in various setups. As part of the System pro E Power range, this distribution board seamlessly integrates into your existing systems, ensuring optimal functionality and safety.
Facilitates easy installation and integration into existing systems
Certified for CE conformity
Ensuring adherence to high safety standards
Specifically tailored for efficiency in power distribution
Offers a long-lasting solution for demanding commercial and industrial environments
Related links
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power, 719 x 500.5 x 25mm
- ABB PSHS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 919 x 500.5 x
- ABB PSHS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 519 x 500.5 x
- ABB PSHS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 719 x 300.5 x
- ABB PSHS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 719 x 700.5 x
- ABB PSVF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 461.7 x 500.5 x
- ABB PSHS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 519 x 330.5 x
- ABB PSHS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 919 x 300.5 x
