ABB PSHS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 500.5 mm x 919 mm
- RS Stock No.:
- 202-740
- Mfr. Part No.:
- 1STQ008760A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€89.06
(exc. VAT)
€109.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.06 |
*price indicative
- RS Stock No.:
- 202-740
- Mfr. Part No.:
- 1STQ008760A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 500.5mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 919 mm | |
| Material | Pickled Steel Sheet | |
| Series | PSHS | |
| Standards/Approvals | UL Recognised, RoHS Compliant | |
| Hazardous Area Certification | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 500.5mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 919 mm | ||
Material Pickled Steel Sheet | ||
Series PSHS | ||
Standards/Approvals UL Recognised, RoHS Compliant | ||
Hazardous Area Certification UL | ||
- COO (Country of Origin):
- IT
The ABB professional-grade main distribution board is an essential component for any modular electrical installation, designed to optimise performance and enhance safety. Engineered with meticulous attention to detail, this distribution board provides a robust solution for power management in various applications. Its durable pickled steel sheet construction ensures longevity and reliability, making it suitable for demanding environments. The compact dimensions allow for efficient space utilisation, while the thoughtfully designed internal layout accommodates future expansions seamlessly. This product stands out in its category, adhering to the highest industry standards, ensuring compliance and peace of mind for users.
Features a lightweight design, facilitating easy handling and installation
Environmentally conscious construction aligns with RoHS and REACH directives
Accommodates multiple configurations
Offers easy access for maintenance and upgrades
Ensuring uninterrupted service
Related links
- ABB PSHS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 719 x 500.5 x
- ABB PSHS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 519 x 500.5 x
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power, 919 x 500.5 x 25mm
- ABB PSHS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 919 x 300.5 x
- ABB PSHS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 919 x 700.5 x
- ABB PSVF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 461.7 x 500.5 x
- ABB PSHS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 719 x 300.5 x
- ABB PSHS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 519 x 330.5 x
