ABB Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 170 mm x 170 mm x 365.7 mm
- RS Stock No.:
- 202-747
- Mfr. Part No.:
- 1STQ008784A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€44.50
(exc. VAT)
€54.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.50 |
*price indicative
- RS Stock No.:
- 202-747
- Mfr. Part No.:
- 1STQ008784A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 170mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 365.7 mm | |
| Material | Pickled Steel Sheet | |
| Height | 170mm | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 170mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 365.7 mm | ||
Material Pickled Steel Sheet | ||
Height 170mm | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to meet the high demands of modular board systems. With its robust construction and sleek design, it seamlessly integrates into various electrical configurations. Whether for commercial or industrial applications, this versatile board offers exceptional reliability and efficiency. Its compact dimensions enable easy installation within restricted spaces, making it a suitable choice for modern infrastructures. This product not only adheres to safety regulations but also promises longevity and performance, ensuring that your electrical systems are well managed and safeguarded.
Pickled steel for durability
Optimally sized for confined spaces
Compatible with specific modular boards
CE compliant for safety
Lightweight for easy handling
Includes multiple certifications
Related links
- ABB Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 265.7 x 170 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 690.7 x 170 x 22mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 165.7 x 170 x 22mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 2665.7 x 170 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 290.7 x 170 x 22mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 490.7 x 170 x 22mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 265.7 x 170 x 22mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 365.7 x 495 x 22mm
