ABB Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 173 mm x 402 mm x 173 mm
- RS Stock No.:
- 202-755
- Mfr. Part No.:
- 1STQ008844A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€59.10
(exc. VAT)
€72.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.10 |
*price indicative
- RS Stock No.:
- 202-755
- Mfr. Part No.:
- 1STQ008844A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 402mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 173 mm | |
| Material | Pickled Steel Sheet | |
| Height | 173mm | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 402mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 173 mm | ||
Material Pickled Steel Sheet | ||
Height 173mm | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board designed for optimal performance and versatility in modular board applications. Crafted to meet the rigorous demands of contemporary electrical systems, this distribution board offers robust functionality within compact dimensions. Featuring a sleek finish from pickled steel sheet, it ensures both durability and aesthetic appeal. This product embodies innovation in power distribution, expertly tailored for system pro E power configurations, making it a reliable choice for various commercial and industrial setups.
Compact dimensions allow for easy integration into existing systems
Lightweight design facilitates straightforward installation
Suitable for a variety of main distribution board applications
Compliance with RoHS and REACH for environmental peace of mind
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 1002 x 173 x 22mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 602 x 173 x 22mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 402 x 798 x 22mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 402 x 698 x 22mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 402 x 223 x 22mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 402 x 198 x 22mm
- ABB Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 365.7 x 170 x 22mm
- ABB Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 265.7 x 170 x 22mm
