ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 198 mm x 198 mm x
- RS Stock No.:
- 202-759
- Mfr. Part No.:
- 1STQ008865A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€77.96
(exc. VAT)
€95.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.96 |
*price indicative
- RS Stock No.:
- 202-759
- Mfr. Part No.:
- 1STQ008865A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 198mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 802 mm | |
| Material | Pickled Steel Sheet | |
| Height | 198mm | |
| Series | PRVS | |
| Standards/Approvals | CE compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 198mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 802 mm | ||
Material Pickled Steel Sheet | ||
Height 198mm | ||
Series PRVS | ||
Standards/Approvals CE compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is specifically engineered for modular systems within low voltage environments, ensuring a reliable power management solution. With an elegant design and compact dimensions, it easily integrates into various settings, transporting electrical power efficiently and safely. Its construction from pickled steel sheet guarantees durability and longevity, tailored for both industrial and commercial applications. By prioritising safety and compliance, this unit upholds the highest standards, making it an indispensable asset for professionals seeking consistent performance in their electrical systems.
Designed for System pro E Power modular boards
Durable pickled steel for enhanced protection
Compact for versatile installation
CE compliant for safety and reliability
Lightweight for easy handling
Reliable for main distribution tasks
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 1252 x 198 x 22mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 402 x 198 x 22mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 602 x 198 x 22mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 802 x 223 x 22mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 802 x 998 x 22mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 802 x 698 x 22mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 802 x 798 x 22mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 802 x 298 x 22mm
