ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 298 mm x 298 mm x
- RS Stock No.:
- 202-761
- Mfr. Part No.:
- 1STQ008868A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€87.65
(exc. VAT)
€107.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.65 |
*price indicative
- RS Stock No.:
- 202-761
- Mfr. Part No.:
- 1STQ008868A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 298mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 802mm | |
| Material | Pickled Steel Sheet | |
| Height | 298mm | |
| Series | PRVS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 298mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 802mm | ||
Material Pickled Steel Sheet | ||
Height 298mm | ||
Series PRVS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to meet the intricate demands of modern electrical systems. With its robust pickled steel sheet construction, this product ensures enhanced durability while serving various applications in modular board setups. Designed to provide a reliable distribution of electrical power, its optimises space without compromising on performance. This distribution board is the ideal choice for those seeking a dependable and efficient solution in their electrical installations.
High operational efficiency in power distribution
Durable pickled steel construction
Lightweight for easy handling
CE compliant for safety
Versatile for various electrical systems
Optimised dimensions for space usage
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 298 mm x 298 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 298 mm x 1.002m
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 998 mm x 998 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 995 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 218 mm x 218 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 198 mm x 198 mm x