Eaton M22 Series Key for Use with M22 48 mm x 3 mm x 22mm
- RS Stock No.:
- 231-925
- Mfr. Part No.:
- 111767 M22-ES-MS4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€12.02
(exc. VAT)
€14.78
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.02 |
*price indicative
- RS Stock No.:
- 231-925
- Mfr. Part No.:
- 111767 M22-ES-MS4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Key | |
| Product Type | Key | |
| Length | 3mm | |
| For Use With | M22 | |
| Width | 22mm | |
| Height | 48mm | |
| Series | M22 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Key | ||
Product Type Key | ||
Length 3mm | ||
For Use With M22 | ||
Width 22mm | ||
Height 48mm | ||
Series M22 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
This Eaton Moeller M22 Accessory is an essential component for enhancing the functionality of your existing equipment. Designed specifically for the M22 series, it offers an innovative solution for those in need of a reliable individual key. Compact in size, this accessory seamlessly integrates into your configuration while providing superior performance and efficiency. With a focus on quality, the product adheres to rigorous certifications, ensuring it meets the high standards expected in demanding environments. The practicality of this key is matched only by its versatility, making it a key addition to your operational toolkit. Whether used in conjunction with other accessories or as a standalone item, it stands ready to support a wide range of applications, driving optimal performance in your equipment.
Compact dimensions make it easy to store and handle
Constructed with quality materials for enhanced durability
Specifically designed for compatibility with the M22 series
Offers a dependable connection to SmartWire-DT systems
Supports effective operations with minimal intervention
Ideal for both new installations and retrofitting existing setups
Related links
- Eaton M22 Series Key for Use with M22 48 mm x 3 mm x 22mm
- Eaton Moeller M22 Series Screw for Use with M22-I(Y)1 To M22-I6 22 mm x 30 mm x 22mm
- Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
- Eaton M22 Series Plastic Plug 30 mm x 30 mm x 30mm
- Eaton M22 Series Label Holder for Use with Label 1 mm x 90 mm x 90mm
- Eaton M22 Series Label Holder for Use with Label 1 mm x 60 mm x 60mm
- Eaton M22 Series Aluminium Plate 72 mm x 204 mm x 204mm
- Eaton M22 Series Plastic Enclosure for Use with Enclosure 80 mm x 56 mm x 72mm
