Eaton M22 Series Aluminium Plate 72 mm x 204 mm x 204mm
- RS Stock No.:
- 241-192
- Mfr. Part No.:
- 101394 M22-E5-X
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€38.76
(exc. VAT)
€47.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.76 |
*price indicative
- RS Stock No.:
- 241-192
- Mfr. Part No.:
- 101394 M22-E5-X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Mounting Plate | |
| Length | 204mm | |
| Width | 204mm | |
| Material | Aluminium | |
| Height | 72mm | |
| Series | M22 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Mounting Plate | ||
Length 204mm | ||
Width 204mm | ||
Material Aluminium | ||
Height 72mm | ||
Series M22 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 flush mounting plate is meticulously designed for seamless integration into various applications while ensuring aesthetic appeal and functional efficiency. The product showcases a robust aluminum construction, contributing to its impressive durability and reliability. It effortlessly combines practicality with a sophisticated design, making it a prime choice for both industrial and commercial uses. This mounting plate adheres to rigorous compliance standards, reassuring users of its superior quality and safety. Additionally, its compact dimensions allow for versatile installation options, making it a fitting supplementation to any control or indication setup. The M22 series exemplifies innovation in functionality and design, ideal for modern requirements.
Compatible with a range of Eaton devices for versatile applications
Constructed from durable aluminium for long-lasting performance
Designed to meet stringent compliance standards for reliability
Flush mounting design provides a sleek, unobtrusive aesthetic
Excellent resistance to UV radiation, ensuring longevity in diverse environments
NEMA 4X and IP protection guarantees reliability in harsh conditions
Lightweight yet sturdy, facilitating easy installation and handling
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 204 mm x 204mm
- Eaton M22 Series RAL 7035 Grey Aluminium Side 204mm W 3 mm L, for Use with Enclosure Panels
- Eaton xEffect SASY 60i Series Cover 204 mm x 90 mm x 228mm
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Push Button Switch, IP67
- Eaton M22 Series Green Maintained Push Button Switch IP69K, IP67
- Eaton M22 Series Push Button Switch Through Hole, IP65
