Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 62.5 mm x 12mm
- RS Stock No.:
- 240-153
- Mfr. Part No.:
- 141890 XNNSKS-M12X55-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 30 units)*
€27.53
(exc. VAT)
€33.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27.53 | €0.918 |
*price indicative
- RS Stock No.:
- 240-153
- Mfr. Part No.:
- 141890 XNNSKS-M12X55-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 62.5mm | |
| Width | 12mm | |
| Material | Steel | |
| Height | 12mm | |
| Colour | Grey | |
| Thread Size | M12 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 62.5mm | ||
Width 12mm | ||
Material Steel | ||
Height 12mm | ||
Colour Grey | ||
Thread Size M12 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Eaton LV switchgear serves as a vital component in low-voltage distribution systems, ensuring seamless operation in various environments. Crafted with precision, it features a hexagon-head screw meticulously engineered to offer superior strength and durability. With its galvanic/electrolytic zinc plating, the product not only enhances corrosion resistance but also prolongs its lifespan.
Manufactured from high quality steel to ensure extended durability
Compatible with various low voltage systems for versatile use
Engineered to comply with RoHS standards for environmental safety
Precision engineering ensures consistent performance in demanding conditions
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 60 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 40 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 77.5 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 50 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 87.5 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 175 mm x 20mm
